
32Mb NOR Flash memory with SPI serial interface, operating at 108MHz with a 5ns access time. This non-volatile memory component features a 2.7V to 3.6V supply voltage range and is housed in a compact 4.9mm x 3.9mm x 1.75mm SOIC package. It operates across a temperature range of -40°C to 85°C and is RoHS compliant.
Sign in to ask questions about the Micron N25Q032A13ESC40G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron N25Q032A13ESC40G technical specifications.
| Access Time-Max | 5ns |
| Package/Case | SOIC |
| Density | 32Mb |
| Frequency | 108MHz |
| Height | 1.75mm |
| Interface | SPI, Serial |
| Length | 4.9mm |
| Max Operating Temperature | 85°C |
| Memory Size | 32Mb |
| Memory Type | Non-Volatile, , FLASH, NOR |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage | 2.7V |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Micron N25Q032A13ESC40G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
