
32Mb NOR Flash memory with a 4Mx8 organization, featuring a 2.7V to 3.6V supply voltage and 7ns maximum access time. This serial interface component operates at 108MHz, utilizing a 22-bit address bus and an 8-bit word size. Packaged in a RoHS compliant SOIC with dimensions of 5.49mm length and 5.49mm width, it offers a page size of 256B and operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Micron N25Q032A13ESE40G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron N25Q032A13ESE40G technical specifications.
| Access Time-Max | 7ns |
| Address Bus Width | 22b |
| Package/Case | SOIC |
| Density | 32Mb |
| Frequency | 108MHz |
| Height | 1.91mm |
| Interface | SPI, Serial |
| Length | 5.49mm |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32Mb |
| Memory Type | Non-Volatile, , FLASH, NOR |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Packaging | Tray |
| Page Size | 256B |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 20mA |
| Sync/Async | Synchronous |
| Voltage | 2.7V |
| Width | 5.49mm |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Micron N25Q032A13ESE40G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
