The Micron N25Q032A13ESEC0F TR is a 32Mb NOR FLASH memory device with a maximum operating frequency of 108MHz. It supports SPI and serial interfaces and operates within a temperature range of -40°C to 85°C. The device is packaged in a surface-mount SOIC package and is compliant with AEC-Q100 standards.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Frequency | 108MHz |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Memory Size | 32Mb |
| Memory Type | FLASH, , NOR, Non-Volatile |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS | Compliant |