
The Micron N25Q032A13ESFA0F is a 32Mb NOR flash memory device with a maximum operating frequency of 108MHz and a maximum supply voltage of 3.6V. It is packaged in a SOIC package and is RoHS compliant. The device operates over a temperature range of -40°C to 85°C and has a supply current of 20mA. It supports synchronous SPI interface and has a page size of 256B.
Sign in to ask questions about the Micron N25Q032A13ESFA0F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron N25Q032A13ESFA0F technical specifications.
| Access Time-Max | 7ns |
| Address Bus Width | 22b |
| Package/Case | SOIC |
| Density | 32Mb |
| Frequency | 108MHz |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Type | FLASH, , NOR |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Packaging | Tape and Reel |
| Page Size | 256B |
| RoHS Compliant | Yes |
| Supply Current | 20mA |
| Sync/Async | Synchronous |
| Voltage | 2.7V |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Micron N25Q032A13ESFA0F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
