NOR Flash Serial-SPI 3V/3.3V 32M-bit 4M x 8 7ns Automotive 16-Pin SO W T/R
Checking distributor stock and pricing after the page loads.
Micron N25Q032A13ESFH0F technical specifications.
| Address Bus Width | 22b |
| Density | 32Mb |
| Frequency | 108MHz |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Page Size | 256B |
| RoHS Compliant | Yes |
| Voltage | 2.7V |
| RoHS | Compliant |
No datasheet is available for this part.