The N25Q064A11EF640F TR is a 64Mb FLASH NOR non-volatile memory device with a maximum operating frequency of 108MHz. It supports SPI and serial interfaces. The device is designed for surface mount applications and operates over a temperature range of -40°C to 85°C. The memory is packaged in tape and reel quantities of 4000 units.
Micron N25Q064A11EF640F TR technical specifications.
| Frequency | 108MHz |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Memory Size | 64Mb |
| Memory Type | FLASH, , NOR, Non-Volatile |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Micron N25Q064A11EF640F TR to view detailed technical specifications.
No datasheet is available for this part.