Micron N25Q064A13EF840E technical specifications.
| Access Time-Max | 7ns |
| Address Bus Width | 1b |
| Density | 64Mb |
| Frequency | 108MHz |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Memory Size | 64Mb |
| Memory Type | Non-Volatile, , FLASH, NOR |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Packaging | Tray |
| Page Size | 256B |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 20mA |
| Sync/Async | Synchronous |
| Voltage | 2.7V |
| RoHS | Compliant |
Download the complete datasheet for Micron N25Q064A13EF840E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
