
The Micron N25Q064A13EF840F is a 64Mb SPI NOR Flash memory with a maximum access time of 7ns. It operates within a temperature range of -40°C to 85°C and has a maximum supply voltage of 3.6V. The device is RoHS compliant and features a surface mount package type of 8 X 6 MM, ROHS COMPLIANT, PLASTIC, VDFN-8. It has a synchronous interface and a supply current of 20mA.
Checking distributor stock and pricing after the page loads.
| Access Time-Max | 7ns |
| Address Bus Width | 1b |
| Density | 64Mb |
| Frequency | 108MHz |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Type | FLASH, , NOR |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Page Size | 256B |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 20mA |
| Sync/Async | Synchronous |
| Voltage | 2.7V |
| RoHS | Compliant |
