This 64Mb NOR flash memory features a 1-bit address bus and operates at a maximum frequency of 108MHz. It is designed for use with SPI and serial interfaces. The device is rated for operation between -40°C and 85°C. It is compliant with RoHS regulations and is packaged in an 8x6mm VDFN-8 plastic package.
Checking distributor stock and pricing after the page loads.
| Address Bus Width | 1b |
| Density | 64Mb |
| Frequency | 108MHz |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Page Size | 256B |
| RoHS Compliant | Yes |
| Voltage | 2.7V |
| RoHS | Compliant |