IC FLASH 64M SPI 108MHZ 8VDFPN
Micron N25Q064A13EF8H0F TR technical specifications.
| Frequency | 108MHz |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Memory Size | 64Mb |
| Memory Type | Non-Volatile, , FLASH, NOR |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS | Compliant |
Download the complete datasheet for Micron N25Q064A13EF8H0F TR to view detailed technical specifications.
No datasheet is available for this part.