Flash, 64MX1, PDSO8, 0.208 INCH, ROHS COMPLIANT, SOP2-8
Checking distributor stock and pricing after the page loads.
Micron N25Q064A13ESEH0F technical specifications.
| Address Bus Width | 1b |
| Density | 64Mb |
| Frequency | 108MHz |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Page Size | 256B |
| RoHS Compliant | Yes |
| Voltage | 2.7V |
| RoHS | Compliant |
No datasheet is available for this part.