SERIAL NOR SLC 16MX4 WPDFN
Micron N25Q064A13EW74ME technical specifications.
| Density | 64Mb |
| Frequency | 108MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 64Mb |
| Memory Type | Non-Volatile, , FLASH |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tray |
| Voltage | 2.7V |
| RoHS | Compliant |
No datasheet is available for this part.