The N25Q128A11EF740F is a 128Mb NOR Flash Memory from Micron, operating between -40°C and 85°C. It features a maximum access time of 7ns and supports SPI and serial interfaces. The device requires a supply voltage of 1.7V to 2V and has a maximum supply current of 20mA. It is available in a Tape and Reel packaging and is compliant with RoHS regulations.
Micron N25Q128A11EF740F technical specifications.
| Access Time-Max | 7ns |
| Address Bus Width | 1b |
| Density | 128Mb |
| Frequency | 108MHz |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2V |
| Memory Type | NOR, |
| Min Supply Voltage | 1.7V |
| Number of Words | 16777216 |
| Operating Supply Voltage | 1.8V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 20mA |
| Sync/Async | Synchronous |
| Voltage | 1.7V |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Micron N25Q128A11EF740F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.