Micron N25Q128A11TSF40F technical specifications.
| Address Bus Width | 1b |
| Package/Case | SOIC |
| Density | 128Mb |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Memory Type | FLASH, , NOR |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Page Size | 256B |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Micron N25Q128A11TSF40F to view detailed technical specifications.
No datasheet is available for this part.