
The Micron N25Q128A13E1240E is a 128Mb non-volatile NOR FLASH memory device with a maximum access time of 7ns and a maximum operating temperature of 85°C. It operates at a frequency of 108MHz and has a supply voltage range of 2.7V to 3.6V. The device is packaged in a TBGA package and is RoHS compliant. It has a synchronous interface and a supply current of 20mA.
Micron N25Q128A13E1240E technical specifications.
| Access Time-Max | 7ns |
| Address Bus Width | 1b |
| Package/Case | TBGA |
| Density | 128Mb |
| Frequency | 108MHz |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128Mb |
| Memory Type | Non-Volatile, , FLASH, NOR |
| Min Supply Voltage | 2.7V |
| Packaging | Tray |
| Page Size | 256B |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 20mA |
| Sync/Async | Synchronous |
| Voltage | 2.7V |
| RoHS | Compliant |
Download the complete datasheet for Micron N25Q128A13E1240E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
