Flash, 16MX8, PBGA24, 6 X 8 MM, ROHS COMPLIANT, TBGA-24
Micron N25Q128A13T1240E technical specifications.
| Address Bus Width | 24b |
| Package/Case | TBGA |
| Density | 128Mb |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Packaging | Tray |
| Page Size | 256B |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Micron N25Q128A13T1240E to view detailed technical specifications.
No datasheet is available for this part.