The N25Q128A23B1240E is a 128Mb SPI NOR flash memory with a 24-bit address bus and a maximum operating frequency of 108MHz. It is packaged in a 6 X 8 MM, ROHS compliant TBGA-24 package and is suitable for surface mount applications. The memory operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations.
Micron N25Q128A23B1240E technical specifications.
| Address Bus Width | 24b |
| Package/Case | TBGA |
| Density | 128Mb |
| Frequency | 108MHz |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Memory Size | 128Mb |
| Memory Type | Non-Volatile, , FLASH, NOR |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tray |
| Page Size | 256B |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Micron N25Q128A23B1240E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.