NOR Flash Serial-SPI 3V/3.3V 128Mbit 16M x 8bit 7ns 24-Pin TBGA T/R
Micron N25Q128A23B1240F technical specifications.
| Address Bus Width | 24b |
| Package/Case | TBGA |
| Density | 128Mb |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Page Size | 256B |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Micron N25Q128A23B1240F to view detailed technical specifications.
No datasheet is available for this part.