Micron N25Q128A23B1241E technical specifications.
| Package/Case | TBGA |
| Frequency | 108MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 128Mb |
| Memory Type | Non-Volatile, , FLASH |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for Micron N25Q128A23B1241E to view detailed technical specifications.
No datasheet is available for this part.