The Micron N25Q128A23BSF40E is a 128Mb non-volatile FLASH memory operating at a frequency of 108MHz. It is packaged in a surface mount SOIC package and is suitable for use in temperatures ranging from -40°C to 85°C. This memory is compliant with RoHS regulations and is available in a tray packaging format.
Micron N25Q128A23BSF40E technical specifications.
| Package/Case | SOIC |
| Frequency | 108MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 128Mb |
| Memory Type | Non-Volatile, , FLASH |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Micron N25Q128A23BSF40E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.