The Micron N25Q128A23BSF40F is a 128Mb NOR FLASH memory with a 24-bit address bus and SPI interface. It operates at a maximum supply voltage of 3.6V and a minimum supply voltage of 2.7V. The memory is available in a SOIC package and is surface mountable. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is RoHS compliant and has a supply current of 20mA.
Checking distributor stock and pricing after the page loads.
| Access Time-Max | 7ns |
| Address Bus Width | 24b |
| Package/Case | SOIC |
| Density | 128Mb |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Type | FLASH, , NOR |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Words | 16777216 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Page Size | 256B |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 20mA |
| Sync/Async | Synchronous |
| Word Size | 8b |
| RoHS | Compliant |