The Micron N25Q128A23BSF40G is a 128Mb SPI NOR Flash memory with a maximum operating frequency of 108MHz and a maximum operating temperature of 85°C. It is packaged in a SOIC package and is RoHS compliant. The memory has a density of 128Mb and a memory size of 128Mb, with a page size of 256B and a word size of 8b. The device operates at a supply voltage of 3.6V and has a supply current of 20mA.
Micron N25Q128A23BSF40G technical specifications.
| Access Time-Max | 7ns |
| Address Bus Width | 24b |
| Package/Case | SOIC |
| Density | 128Mb |
| Frequency | 108MHz |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128Mb |
| Memory Type | Non-Volatile, , FLASH, NOR |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Words | 16777216 |
| Packaging | Rail/Tube |
| Page Size | 256B |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 20mA |
| Sync/Async | Synchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Micron N25Q128A23BSF40G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.