
256M-bit NOR Flash memory with Serial (SPI, Dual SPI, Quad SPI) interface, offering 32M x 4-bit organization and an 8ns maximum access time. This surface-mount component features a 24-pin Thin Profile Ball Grid Array (TFBGA) package measuring 8mm x 6mm x 0.79mm with a 1mm pin pitch. Operating at 3V/3.3V, it supports a programming voltage range of 2.7 to 3.6V and 8.5 to 9.5V, with a maximum operating current of 20mA. The memory architecture is sectored with symmetrical blocks and includes boot blocks at the bottom or top. Designed for operation between -40°C and 85°C.
Micron N25Q256A13E1240G technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | TFBGA |
| Package Description | Thin Profile Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 24 |
| PCB | 24 |
| Package Length (mm) | 8 |
| Package Width (mm) | 6 |
| Package Height (mm) | 0.79 |
| Seated Plane Height (mm) | 1.2(Max) |
| Pin Pitch (mm) | 1 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Density | 256Mbit |
| Interface Type | Serial (SPI, Dual SPI, Quad SPI) |
| Maximum Operating Current | 20mA |
| Block Organization | Symmetrical |
| Architecture | Sectored |
| Programming Voltage | 2.7 to 3.6|8.5 to 9.5V |
| Timing Type | Synchronous |
| Maximum Access Time | 8ns |
| Number of Words | 32M |
| Boot Block | Yes |
| Typical Operating Supply Voltage | 3|3.3V |
| Address Bus Width | 32bit |
| Location of Boot Block | Bottom|Top |
| Number of Bits per Word | 4bit |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 6Y440 |
| HTS Code | 8542320071 |
| Schedule B | 8542320070 |
| ECCN | 3A991.b.1.a |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Micron N25Q256A13E1240G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.