
SERIAL NOR, 256MB
Micron N25Q256A13E1241E technical specifications.
| Package/Case | TBGA |
| Density | 256Mb |
| Frequency | 108MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 256Mb |
| Memory Type | Non-Volatile, , FLASH |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tray |
| RoHS Compliant | No |
| Voltage | 2.7V |
| RoHS | Not Compliant |
Download the complete datasheet for Micron N25Q256A13E1241E to view detailed technical specifications.
No datasheet is available for this part.
