64MX4 Nor Flash Plastic Ind Temp Pbf Tbga 3.0V Synch/page Re
Micron N25Q256A33E1241E technical specifications.
| Density | 256Mb |
| Frequency | 108MHz |
| RoHS Compliant | No |
| Voltage | 2.7V |
| RoHS | Not Compliant |
Download the complete datasheet for Micron N25Q256A33E1241E to view detailed technical specifications.
No datasheet is available for this part.