Micron N25Q256A73ESF40F technical specifications.
| Package/Case | SOIC |
| Density | 256Mb |
| Frequency | 108MHz |
| RoHS Compliant | Yes |
| Voltage | 2.7V |
| RoHS | Compliant |
Download the complete datasheet for Micron N25Q256A73ESF40F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.