The Micron N25Q256A81ESF40F is a 256Mb NOR flash memory device operating at 1.8V with a maximum frequency of 108MHz. It features SPI and serial interfaces and is packaged in a SOIC package. The device is designed to operate over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The memory is organized in 256-byte pages and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Density | 256Mb |
| Frequency | 108MHz |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 1.8V |
| Packaging | Tray |
| Page Size | 256B |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage | 1.7V |
| RoHS | Compliant |