The Micron N25Q256A83E1241E is a 256Mb non-volatile FLASH memory device with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates at a frequency of 108MHz and is packaged in a TBGA-24 package type. The device is surface mount and is available in a tray packaging. It is not RoHS compliant.
Micron N25Q256A83E1241E technical specifications.
| Package/Case | TBGA |
| Density | 256Mb |
| Frequency | 108MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 256Mb |
| Memory Type | Non-Volatile, , FLASH |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tray |
| RoHS Compliant | No |
| Voltage | 2.7V |
| RoHS | Not Compliant |
Download the complete datasheet for Micron N25Q256A83E1241E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.