
512Mb NOR Flash memory with a 32-bit address bus, featuring a 1.8V operating voltage and 20mA supply current. This serial interface component offers an 8ns maximum access time and operates at 108MHz. Packaged in a 16-lead SOIC (0.300 inch) with dimensions of 10.3mm length, 7.5mm width, and 2.5mm height, it supports a page size of 256B. Operating temperature range is -40°C to 85°C, and it is RoHS compliant.
Micron N25Q512A11GSF40G technical specifications.
| Access Time-Max | 8ns |
| Address Bus Width | 32b |
| Package/Case | SOIC |
| Density | 512Mb |
| Frequency | 108MHz |
| Height | 2.5mm |
| Interface | SPI, Serial |
| Length | 10.3mm |
| Max Operating Temperature | 85°C |
| Memory Size | 512Mb |
| Memory Type | Non-Volatile, , FLASH, NOR |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2V |
| Min Supply Voltage | 1.7V |
| Operating Supply Voltage | 1.8V |
| Packaging | Tray |
| Page Size | 256B |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 20mA |
| Sync/Async | Synchronous |
| Voltage | 1.7V |
| Width | 7.5mm |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Micron N25Q512A11GSF40G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
