Micron N25Q512A83G1240E technical specifications.
| Package/Case | TBGA |
| Density | 512Mb |
| Frequency | 108MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 512Mb |
| Memory Type | Non-Volatile, , FLASH |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tray |
| Voltage | 2.7V |
| RoHS | Not Compliant |
Download the complete datasheet for Micron N25Q512A83G1240E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
