The N25Q512A83G1240G is a 512Mbit serial FLASH memory IC from Micron, featuring a JEDEC R-PBGA-B24 package with 24 terminals on the bottom. It operates within a temperature range of -40°C to 85°C and has a maximum clock frequency of 108 MHz. This industrial-grade memory IC is designed for serial access and has a supply voltage range of 2.7V to 3.6V. It has a total of 536,870,912 words of memory and is available in a TBGA package.
Micron N25Q512A83G1240G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B24 |
| Width | 6 |
| Length | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 536870912 |
| Number of Words Code | 512000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 108 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micron N25Q512A83G1240G to view detailed technical specifications.
No datasheet is available for this part.