The N25Q512A83G1241E is a 512Mb non-volatile FLASH memory device from Micron, operating at a voltage of 2.7V and a frequency of 108MHz. It is packaged in a 6 X 8 MM, ROHS compliant, plastic TBGA-24 package and is suitable for surface mount applications. The device is rated to operate over a temperature range of -40°C to 85°C and is compliant with RoHS regulations.
Micron N25Q512A83G1241E technical specifications.
| Package/Case | TBGA |
| Density | 512Mb |
| Frequency | 108MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 512Mb |
| Memory Type | Non-Volatile, , FLASH |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Voltage | 2.7V |
| RoHS | Compliant |
Download the complete datasheet for Micron N25Q512A83G1241E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.