The N25Q512A83G1241F TR is a 512Mb NOR FLASH memory device with a maximum operating frequency of 108MHz. It supports SPI and serial interfaces and is packaged in a TBGA package. The device operates over a temperature range of -40°C to 85°C. It is available in quantities of 2500 per reel and is suitable for surface mount applications.
Micron N25Q512A83G1241F TR technical specifications.
| Package/Case | TBGA |
| Frequency | 108MHz |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Memory Size | 512Mb |
| Memory Type | FLASH, , NOR, Non-Volatile |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Micron N25Q512A83G1241F TR to view detailed technical specifications.
No datasheet is available for this part.