Sign in to ask questions about the Micron NAND01GR3B2BZA6E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron NAND01GR3B2BZA6E technical specifications.
| Access Time | 30ns |
| Package/Case | TFBGA |
| Max Operating Temperature | 85°C |
| Memory Size | 1Gb |
| Memory Type | Non-Volatile, , FLASH |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Micron NAND01GR3B2BZA6E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
