This 1Gb NAND flash memory features a 28-bit address bus and an 8-bit word size, with an access time of 25us. It operates over a temperature range of -40°C to 85°C and is available in a TSOP package. The device is designed for use in surface mount applications and has a nominal supply current of 30mA. It is not RoHS compliant.
Micron NAND01GW3B2AN6E technical specifications.
| Access Time | 25us |
| Access Time-Max | 25us |
| Address Bus Width | 28b |
| Package/Case | TSOP |
| Density | 1Gb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | NAND, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 30mA |
| Packaging | Tray |
| RoHS Compliant | No |
| Supply Current | 30mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Not Compliant |
Download the complete datasheet for Micron NAND01GW3B2AN6E to view detailed technical specifications.
No datasheet is available for this part.