
The NAND01GW3B2BN6F is a 1Gb NAND flash memory device with a 28-bit address bus and 8-bit word size. It operates at a maximum supply voltage of 3.6V and a minimum supply voltage of 2.7V, with a maximum supply current of 30mA. The device is packaged in a TSOP package and is suitable for surface mount applications. It has an operating temperature range of -40°C to 85°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Access Time-Max | 25us |
| Address Bus Width | 28b |
| Package/Case | TSOP |
| Density | 1Gb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Type | NAND, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 30mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |