This 1Gb NAND flash memory features an 8-bit address bus and a 64-word page size. It operates within a temperature range of -40°C to 85°C and is supplied at 3.3V. The device is packaged in a surface-mount TSOP package and is RoHS compliant. It has a maximum supply current of 30mA and is designed for asynchronous operation.
Checking distributor stock and pricing after the page loads.
| Access Time-Max | 25us |
| Address Bus Width | 8b |
| Package/Case | TSOP |
| Density | 1Gb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Type | NAND, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Page Size | 64Words |
| RoHS Compliant | Yes |
| Supply Current | 30mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |