IC FLASH 2GBIT 52MHZ 153LFBGA
Micron NAND02GAH0LZC5E technical specifications.
| Package/Case | LFBGA |
| Frequency | 52MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 2Gb |
| Memory Type | Non-Volatile, , FLASH |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Packaging | Tray |
| RoHS | Not Compliant |
No datasheet is available for this part.