
IC FLASH 2G PARALLEL 48TSOP
Micron NAND02GR3B2DN6E technical specifications.
| Access Time | 45ns |
| Package/Case | TFSOP |
| Max Operating Temperature | 85°C |
| Memory Size | 2Gb |
| Memory Type | Non-Volatile, , FLASH |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.