
This 2Gb non-volatile flash memory device operates at 1.8V and features an 8-bit address bus. It is packaged in a TFBGA package and is suitable for surface mount applications. The device has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is compliant with RoHS regulations and is not radiation hardened.
Sign in to ask questions about the Micron NAND02GR3B2DZA6E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron NAND02GR3B2DZA6E technical specifications.
| Access Time | 45ns |
| Address Bus Width | 8b |
| Package/Case | TFBGA |
| Density | 2Gb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 2Gb |
| Memory Type | Non-Volatile, , FLASH, NAND |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Page Size | 2KB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Micron NAND02GR3B2DZA6E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.