This industrial-grade flash memory IC features 134M words of storage, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a supply current of up to 30μA and a standby current of 5nA. The device is packaged in a 48-pin TSSOP package, measuring 0.8mm x 20mm in size. It is designed for use in industrial applications, with a temperature grade of industrial.
Micron NAND02GW4B2DN6E technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.03 |
| Number of Words | 134217728 |
| Number of Words Code | 128000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.00005 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.