
The NAND04GR3B2DN6E is a 4Gb non-volatile flash memory device with an access time of 25ns and a maximum access time of 25us. It has a 1-bit address bus width and operates at a supply voltage of 1.8V. The device is packaged in a TSOP package and is designed for surface mount applications. It is RoHS compliant and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Sign in to ask questions about the Micron NAND04GR3B2DN6E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron NAND04GR3B2DN6E technical specifications.
| Access Time | 25ns |
| Access Time-Max | 25us |
| Address Bus Width | 1b |
| Package/Case | TSOP |
| Density | 4Gb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.95V |
| Memory Size | 4Gb |
| Memory Type | Non-Volatile, , FLASH, NAND |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Supply Current | 20mA |
| Sync/Async | Asynchronous |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Micron NAND04GR3B2DN6E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
