
The NAND04GW3B2DN6E is a 4Gb non-volatile FLASH NAND memory with a parallel interface and 4KB page size. It operates over a temperature range of -40°C to 85°C and is available in a TFSOP package. The memory is mounted on the surface and is RoHS compliant. It has an access time of 25ns and a density of 4Gb. The memory type is non-volatile FLASH NAND with a 29-bit address bus width.
Sign in to ask questions about the Micron NAND04GW3B2DN6E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron NAND04GW3B2DN6E technical specifications.
| Access Time | 25ns |
| Address Bus Width | 29b |
| Package/Case | TFSOP |
| Density | 4Gb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 4Gb |
| Memory Type | Non-Volatile, , FLASH, NAND |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Page Size | 2KB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Micron NAND04GW3B2DN6E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.