
The NAND04GW3C2BN6E is a 4Gb non-volatile FLASH memory device with an access time of 25ns. It is packaged in a TFSOP package and is designed for surface mount applications. The device operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations.
Micron NAND04GW3C2BN6E technical specifications.
| Access Time | 25ns |
| Package/Case | TFSOP |
| Max Operating Temperature | 85°C |
| Memory Size | 4Gb |
| Memory Type | Non-Volatile, , FLASH |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.