8G-bit parallel NAND flash memory with 1G x 8 organization, featuring a 1.8V operating supply voltage and 31-bit address bus. This surface-mount component utilizes a 63-pin VFBGA package measuring 12mm x 9.5mm x 0.7mm (Max), with a seated plane height of 1.05mm (Max). It offers asynchronous timing with a maximum access time of 25,000 ns and operates within a temperature range of -40°C to 85°C, drawing a maximum operating current of 15 mA. The memory architecture is sectored and symmetrical block organization, without boot blocks.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Micron NAND08GR3B2AZA6T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | VFBGA |
| Package Description | Very Thin Fine Pitch Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 63 |
| PCB | 63 |
| Package Length (mm) | 12 |
| Package Width (mm) | 9.5 |
| Package Height (mm) | 0.7(Max) |
| Seated Plane Height (mm) | 1.05(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Density | 8Gbit |
| Interface Type | Parallel |
| Maximum Operating Current | 15mA |
| Block Organization | Symmetrical |
| Architecture | Sectored |
| Timing Type | Asynchronous |
| Maximum Access Time | 25000ns |
| Number of Words | 1G |
| Boot Block | No |
| Typical Operating Supply Voltage | 1.8V |
| Address Bus Width | 31bit |
| Number of Bits per Word | 8bit |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 6Y440 |
| EU RoHS | No |
| HTS Code | 8542320071 |
| Schedule B | 8542320070 |
| ECCN | 3A991.b.1.a |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Micron NAND08GR3B2AZA6T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.