Micron NAND08GW3F2AN6E technical specifications.
| Access Time | 25ns |
| Package/Case | TFSOP |
| Max Operating Temperature | 85°C |
| Memory Size | 8Gb |
| Memory Type | Non-Volatile, , FLASH |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for Micron NAND08GW3F2AN6E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.