The NAND128W3AABN6F is a 128Mb SLC NAND flash memory device from Micron, operating at a voltage of 3V. It features a 24-bit address bus and is packaged in a TSOP-48 package. The device is rated to operate within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. It is not designed for radiation-hardened applications.
Micron NAND128W3AABN6F technical specifications.
| Address Bus Width | 24b |
| Package/Case | TSOP |
| Density | 128Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | SLC NAND, |
| Min Operating Temperature | -40°C |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage | 3V |
| DC Rated Voltage | 3V |
| RoHS | Compliant |
No datasheet is available for this part.