This 16Gb non-volatile flash memory features an access time of 25ns and is packaged in the LFBGA package type. It operates over a temperature range of -40°C to 85°C and is designed for surface mount applications. The memory is available in a tray packaging format and is not RoHS compliant.
Micron NAND16GW3B6DPA6E technical specifications.
| Access Time | 25ns |
| Package/Case | LFBGA |
| Max Operating Temperature | 85°C |
| Memory Size | 16Gb |
| Memory Type | Non-Volatile, , FLASH |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.