NAND Flash Parallel 3.3V 16Gbit 512M x 8bit 114-Pin LF-BGA T/R
Micron NAND16GW3B6DPA6F technical specifications.
| Package/Case | LFBGA |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | FLASH, , NAND |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.