
The NAND16GW3D2BN6E is a 16Gb non-volatile parallel flash memory with a 32-bit address bus. It operates at a maximum temperature of 85°C and a maximum supply voltage of 3.6V. The memory is packaged in a TSOP package and is designed for surface mount applications. It has a minimum operating temperature of -40°C and a minimum supply voltage of 2.7V. The memory has a supply current of 30mA and is asynchronous in operation.
Sign in to ask questions about the Micron NAND16GW3D2BN6E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron NAND16GW3D2BN6E technical specifications.
| Access Time | 25ns |
| Access Time-Max | 25ns |
| Address Bus Width | 32b |
| Package/Case | TSOP |
| Density | 16Gb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16Gb |
| Memory Type | Non-Volatile, , FLASH, NAND |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Packaging | Tray |
| Page Size | 4KB |
| Radiation Hardening | No |
| Supply Current | 30mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Micron NAND16GW3D2BN6E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.